3M Versaflo Powered Air Respirator Starter Kit for use with Respirator
- RS Stock No.:
- 766-012
- Mfr. Part No.:
- 7100360886
- Brand:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
$1,637.69
(exc. GST)
$1,801.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,637.69 |
*price indicative
- RS Stock No.:
- 766-012
- Mfr. Part No.:
- 7100360886
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Respiratory Protection Accessory | |
| Sub Type | Powered Air Respirator Starter Kit | |
| For Use With | Respirator | |
| Anti-Static | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Respiratory Protection Accessory | ||
Sub Type Powered Air Respirator Starter Kit | ||
For Use With Respirator | ||
Anti-Static No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The 3M Versaflo™ S-200+ Supplied Air System is our supplied Air system which provides respiratory protection against particles, gases and vapours, and combination hazards when used with an approved 3M face mask. This supplied Air respirator system is designed to be used with approved 3M™ Half and Full Face Masks. It can be used as a standard Airline respirator system or in dual-mode with filter back-up when the Air supply is disconnected. Our lightweight, balanced system provides a constant flow of user-adjustable Air across the face for a cooler, more comfortable wear. The low profile, narrow-bore breathing tube provides added ease of movement and reduces interference with your work.
For use with 3M™ Full Facepiece Respirator 6000 Series and 3M™ Half Face Mask 7500 Series
System provides constant flow of Air across the face for maximum user comfort
Easy to maintain and connect; double action couplings minimise the risk of accidental disconnection during use
Low profile and narrow-bore breathing tube provides easy movement with minimal interference