3M Versaflo Air Filter Unit for use with 3M Versaflo Respirator
- RS Stock No.:
- 334-084
- Mfr. Part No.:
- 7100020995
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 334-084
- Mfr. Part No.:
- 7100020995
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Air Filter Unit | |
| Product Type | Air Filter Unit | |
| For Use With | 3M Versaflo Respirator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Air Filter Unit | ||
Product Type Air Filter Unit | ||
For Use With 3M Versaflo Respirator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The 3M Versaflo Powered Air Turbo is a belt-mounted air purifying device that pairs with an approved headtop or facepiece to create a power-assisted respiratory protection system. It provides protection against particles, nuisance odors, and gases and vapors. A variety of approved breathing tubes are available for different headtop or facepiece options.
Display shows battery charge status and particulate loading status during use
No user calibration of the turbo is required
Related links
- 3M Versaflo Air Filter Unit for use with 3M Versaflo Respirator
- 3M Versaflo Anti-Static Air Filter Unit for use with PF-602E
- 3M Versaflo Air Hose for use with 3M Adflo Powered Air Purifying Respirator
- 3M Versaflo Air Regulator for use with Respirator
- 3M Versaflo Anti-Static Air Filter Unit for use with TR-600 Series PAPR
- 3M Versaflo Belt for use with Speedglas Welding Helmets, 3M Adflo Powered Air Respirator
- 3M Versaflo Spark Arrester for use with 3M Adflo Powered Air Purifying Respirator
- 3M Versaflo Powered Air Respirator Starter Kit for use with Respirator