- RS Stock No.:
- 789-7252
- Mfr. Part No.:
- RN/0603-LOW-LAB-KIT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 789-7252
- Mfr. Part No.:
- RN/0603-LOW-LAB-KIT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RN Series SMD Resistor Lab Kit
High quality ring binders containing strips of the RN series precision chip thin film resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.
RN73 0402 (Low/Med)
Value Range 51R1 to 15K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 2 Albums
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 2 Albums
RN73 0603 Kit (Low/Med/High)
Value Range 4R75 to 332K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums
RN73 0805 Kit (Low/Med/High)
Value Range 4R75 to 511K
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums
E96 Series 0.1% Tolerance 10ppm 20 pcs per value
Each Kit comprising 3 Albums
Thin film SMT resistors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Values | 127 |
Resistance Range | 4.75 Ω → 97.6Ω |
Technology | Thin Film |
Series | RN-0603 |
Number of Pieces | 20 |
Resistance Tolerance | 0.01% |
Maximum Power Rating | 0.063W |