- RS Stock No.:
- 474-3846
- Mfr. Part No.:
- RAC164D681JC
- Brand:
- Kamaya
Discontinued product
- RS Stock No.:
- 474-3846
- Mfr. Part No.:
- RAC164D681JC
- Brand:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Resistance | 680Ω |
Number of Resistors | 4 |
Package/Case | 1206 (3216M) |
Power Rating | 0.25W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 0.6mm |
Number of Terminals | 8 |
Series | RAC |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +125°C |