Bourns 220Ω 5% Resistor Array, 63mW total, 1206 (3216M)
- RS Stock No.:
- 247-6959
- Mfr. Part No.:
- CAT16-221J4LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 5000 units)*
$180.00
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.036 | $180.00 |
| 25000 + | $0.035 | $175.00 |
*price indicative
- RS Stock No.:
- 247-6959
- Mfr. Part No.:
- CAT16-221J4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 220Ω | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 63mW | |
| Tolerance | 5% | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 220Ω | ||
Package/Case 1206 (3216M) | ||
Power Rating 63mW | ||
Tolerance 5% | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- JP
The Bourns CAT series is the chip resistor arrays with concave terminals. This resistor has power rating up to 63 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
Resistance tolerance ±1 % and ±5 %
Operating temperature range is -55 °C to 125 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 220Ω 5% Resistor Array 1206 (3216M)
- Bourns 47Ω 1% Resistor Array 1206 (3216M)
- Bourns 4.7kΩ 1% Resistor Array 1206 (3216M)
- Bourns 33Ω 1% Resistor Array 1206 (3216M)
- Bourns 470Ω 5% Resistor Array 1206 (3216M)
- Bourns 100Ω 1% Resistor Array 1206 (3216M)
- Bourns 10Ω 5% Resistor Array 1206 (3216M)
- Bourns 22Ω 1% Resistor Array 1206 (3216M)
