KOA, MRGF16 10kΩ ±2% Isolated SMT Resistor Array, 8 Resistors, 0.5W total, Mini Flat, Standard SMT
- RS Stock No.:
- 334-996P
- Mfr. Part No.:
- MRGF16WTST103G
- Brand:
- KOA
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a tube)*
$78.00
(exc. GST)
$85.75
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 25 - 120 | $3.12 |
| 125 - 245 | $2.792 |
| 250 - 495 | $2.628 |
| 500 + | $2.496 |
*price indicative
- RS Stock No.:
- 334-996P
- Mfr. Part No.:
- MRGF16WTST103G
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10kΩ | |
| Number of Resistors | 8 | |
| Package/Case | Mini Flat | |
| Power Rating | 0.5W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 11mm | |
| Depth | 7.7mm | |
| Height | 2.2mm | |
| Dimensions | 7.7 x 2.2 x 11mm | |
| Number of Terminals | 16 | |
| Series | MRGF16 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10kΩ | ||
Number of Resistors 8 | ||
Package/Case Mini Flat | ||
Power Rating 0.5W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 11mm | ||
Depth 7.7mm | ||
Height 2.2mm | ||
Dimensions 7.7 x 2.2 x 11mm | ||
Number of Terminals 16 | ||
Series MRGF16 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
MRGF16 Series
Preinstalled with semiconductor for automatic mounting
1.27 mm terminal pitch, up to 15 resistor elements can be included
Thin structure, height 2.2 mm max
1.27 mm terminal pitch, up to 15 resistor elements can be included
Thin structure, height 2.2 mm max
