- RS Stock No.:
- 174-0448
- Mfr. Part No.:
- RF0627-000
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0448
- Mfr. Part No.:
- RF0627-000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Helps provide resettable overcurrent and overtemperature
protection
protection
PolySwitch line-voltage rated (LVR) devices help protect electric motors and transformers used in commercial home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral, and other potentially harmful conditions.
Features:
Line voltage ratings of 120 and 240 VAC
Low Resistance
Hold current ratings of 50 ma to 2 amps
Applications:
Industrial Controls
Home Automation
Transformers
Motors
Fans
Lighting Ballast
Security and Fire Alarm Systems
Line voltage ratings of 120 and 240 VAC
Low Resistance
Hold current ratings of 50 ma to 2 amps
Applications:
Industrial Controls
Home Automation
Transformers
Motors
Fans
Lighting Ballast
Security and Fire Alarm Systems
Specifications
Attribute | Value |
---|---|
Trip Current | 1.5A |
Voltage Rating | 240 V ac, 265V ac |
Time to Trip | 18s |
Hold Current | 0.75A |
Maximum Current | 7.5 A |
Length | 11.5mm |
Height | 23.4mm |
Width | 4.8mm |
Minimum Resistance | 0.31Ω |
Maximum Resistance | 830mΩ |
Power Dissipation | 2.6W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Orientation | Radial |