Bourns 0.09A Hold current Leaded PCB Mount Resettable Fuse, 230V

  • RS Stock No. 167-4764
  • Mfr. Part No. CMF-SD50A-10-2
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CMF-SD Series

Used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.

Two resistance-matched PTCs in a ceramic housing
Narrow resistance tolerance

Surface Mount Technology

Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required

Main applications

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Specifications
Attribute Value
Trip Current 190mA
Time to Trip 0.1s
Hold Current 0.09 A
Voltage Rating 230 V
Maximum Current 3 A
Minimum Resistance 40Ω
Maximum Resistance 60Ω
Body Height 8.5mm
Body Length 7.15mm
Body Width 8.1mm
500 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Box of 500)
$ 0.864
(exc. GST)
$ 0.95
(inc. GST)
units
Per unit
Per Box*
500 +
$0.864
$432.00
*price indicative
Related Products
Poly Switch™ PTC Devices RUSBF Series Approvals UL, ...
Description:
Poly Switch™ PTC Devices RUSBF Series Approvals UL, CSA, TUV All are UL, CSA, TUV approved Protection of electrical and electronic circuits against excessive currents Rapid switch from low resistance state to very high resistance with electrical overload or short ...
Poly Switch™ RUEF & RGEF Series All are ...
Description:
Poly Switch™ RUEF & RGEF Series All are UL, CSA, TUV approved Protection of electrical and electronic circuits against excessive currents Rapid switch from low resistance state to very high resistance with electrical overload or short circuit Quick and automatic ...
CMF-RL Series Used as a secondary overcurrent protection ...
Description:
CMF-RL Series Used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment Radial leaded devices Narrow resistance tolerance Approvals UL. Used as a secondary overcurrent protection device in customer premise equipment (CPE), ...
Poly Switch™ Mains Rated LVR/LVB Series TE Poly ...
Description:
Poly Switch™ Mains Rated LVR/LVB Series TE Poly Switch LVR/LVB series line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current ...