- RS Stock No.:
- 174-0312
- Mfr. Part No.:
- 0251002.NRT1L
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0312
- Mfr. Part No.:
- 0251002.NRT1L
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Specifications
Attribute | Value |
---|---|
Trip Current | 2A |
Voltage Rating | 125V ac/dc |
Maximum Current | 2 A |
Length | 7.11mm |
Width | 2.8mm |
Terminal Material | Tin Plated Copper |
Maximum Resistance | 0.04Ω |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 251 |
Fuse Speed | FF |
Operating Temperature Range | -55 → +125 °C |
Dimensions | 2.8 (Dia.) x 7.11mm |