- RS Stock No.:
- 781-3727
- Mfr. Part No.:
- 2294 3009
- Brand:
- Socomec
30 In AU stock for next working day delivery
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.68
(exc. GST)
$63.45
(inc. GST)
Units | Per unit |
1 + | $57.68 |
- RS Stock No.:
- 781-3727
- Mfr. Part No.:
- 2294 3009
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Terminal Shrouds for Socomec Switch Disconnectors
Terminal shrouds for use with Socomec series of switch disconnectors. These terminal shrouds provide top and bottom protection against direct contact with the terminals or connection parts.
Features & Benefits:
1, 3 or 4 pole versions available
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Series | M |
Related links
- Lovato Switch Disconnector Terminal Shroud, GA Series
- Socomec Switch Disconnector Terminal Shroud, Fuserbloc Series
- ABB Switch Disconnector Terminal Shroud, OEZXRE Series
- Socomec Switch Disconnector Terminal Shroud, SIRCOVER Series
- ABB Switch Disconnector Terminal Shroud, OSS Series
- Siemens Switch Disconnector Terminal Shroud, 3NY Series
- Eaton Switch Disconnector Terminal Shroud
- Siemens Switch Disconnector Terminal Shroud