- RS Stock No.:
- 335-2641
- Mfr. Part No.:
- KZ32
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.19
(exc. GST)
$29.91
(inc. GST)
Units | Per unit |
1 + | $27.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 335-2641
- Mfr. Part No.:
- KZ32
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Accessories for the Open and Enclosed Switch Disconnectors
Note
Suitable for the 'Vario' range of switch disconnectors
Schneider Electric Switch Disconnector Mounting Component, Door Interlock Plate, 10g Weight - Harmony K Series - KZ32
Boost the security of your machine's safety system with this switch disconnector mounting component from Schneider Electric. It's a door interlock plate that accommodates a switch disconnector from the Mini-Vario and Vario ranges, ensuring the enclosure remains closed while the device is on. You can fix a handle to this product from the VN12, VN20, V02 and V2 selection of switch bodies, so it's a versatile mounting solution. The pre-cut holes at the base of the unit let you install it without the hassle of drilling.
Features & Benefits
• Plastic body is corrosion-resistant to withstand harsh conditions
• Padlockable design for added peace of mind
• Light weight of 10g exerts minimal strain on your setup
• Padlockable design for added peace of mind
• Light weight of 10g exerts minimal strain on your setup
Applications
• Control panels
• Power distribution units
• Packaging facilities
• Power distribution units
• Packaging facilities
What's a switch disconnector?
A switch disconnector is a safety device that isolates a specific electrical circuit, enabling you to troubleshoot and carry out maintenance without disruption.
Why is it important to keep the isolator enclosure secure?
Keeping the isolator enclosure secure helps prevent it from being turned off while operators are working on the connected equipment.
Schneider Electric Vario Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Plate |
Series | Harmony K |
For Use With | KZ32 Series |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Rotary Handle, Harmony K Series
- Siemens Plate, 3RV1 Series
- ABB Connection Set
- ABB Cable Entry Plate, OEZX Series
- Schneider Electric Harmony XVBC Series Clear Steady Effect Beacon...
- Siemens illumination kit, 8UD Series
- Schneider Electric Harmony Series K Key Switch Head
- Schneider Electric