- RS Stock No.:
- 920-9524
- Mfr. Part No.:
- CL-850-LIN01-PC0-0300R
- Brand:
- Intematix
Discontinued product
- RS Stock No.:
- 920-9524
- Mfr. Part No.:
- CL-850-LIN01-PC0-0300R
- Brand:
- Intematix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Intematix ChromaLit CL Series - Linear and Panel
ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.
Intematixs ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.
The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.
Intematixs ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.
The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.
Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intematix Remote Phosphor Lenses
Specifications
Attribute | Value |
---|---|
Lens Shape | Linear |
Colour Rendering | 80 |
Colour Temperature | 5000K |
Lens Material | Polycarbonate (PC) |
Conversion Efficacy | 220 lm/Wrad |
Dimensions | 300 x 20 x 9.5mm |
Series | CL-850-LIN01-PC0 |
Length | 300mm |
Width | 20mm |
Height | 9.5mm |
Application | Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting |
Related links
- Intematix CL-927-LIN01-PC0 150mm Remote Phosphor Extrusion, 2700K CRI:90
- Intematix CL-830-LIN01-PC0 150mm Remote Phosphor Extrusion, 3000K CRI:80
- Intematix 1.8m Remote Phosphor Extrusion, 3000K CRI:80
- Intematix CL-927-LIN01-PC0 1.5m Remote Phosphor Lens, 2700K CRI:90
- Intematix CL-927-LIN01-PC0 1.8m Remote Phosphor Lens, 2700K CRI:90
- Intematix 1.5m Remote Phosphor Extrusion, 3000K CRI:80
- Intematix CL-927-LIN01-PC0 1.2m Remote Phosphor Lens, 2700K CRI:90
- Intematix CL-927-LIN01-PC0 900mm Remote Phosphor Lens, 2700K CRI:90