Idec Relay Socket, 250V ac/dc for use with RF1V Force Guided Relay

  • RS Stock No. 813-4722
  • Mfr. Part No. SF1V-6-61
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SF1V Series

SF1V series relay sockets for RF1V series force guided relays, which are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs. They can also be used to expand outputs for safety relay modules and safety controllers.

Force guided contact mechanism
4-pole or 6-pole versions available
Built-in LED indicator available
Fast response time (8 ms maximum)
High shock resistance
Finger-safe DIN rail mount socket and PCB mount socket
Operating temperature -40 ºC to +85 ºC

Specifications
Attribute Value
Voltage 250V ac/dc
For Use With RF1V Force Guided Relay
Accessory Type PCB Mount Socket
Discontinued product