Phoenix Contact Relay Socket, 12V dc for use with PLC Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

PLC Interface Relays

A series of PLC Interface relays from Phoenix contact. A durable build ensures perfect connection with your application. All models are highly reliable and excellent quality.

Features & Benefits

Different width dimensions: 6.2 mm, 14 mm
Assembly instructions: in rows with zero spacing
Screw connection
Wide range of accessories also available

Phoenix Contact PLC-BSC-12DC/21

2966896 is a green, 6.2mm, screw in PLC basic terminal block without relay, with an input voltage of 12 V dc. The relay socket is designed for DIN rail mounting NS 35/7.5.

Features and Benefits

• Operating temperature range of -40°C to +60°C
• Screw connection with M3 thread
• LED status display

Specifications
Attribute Value
Voltage 12V dc
For Use With PLC Series
Accessory Type Socket
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 25.67
(exc. GST)
$ 28.24
(inc. GST)
units
Per unit
1 +
$25.67
Related Products
Omron range of short plug in bars for ...
Description:
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across ...
1011961 is a green, 14mm, relay base for ...
Description:
1011961 is a green, 14mm, relay base for basic terminal block The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 230 V ac/dc. • Operating temperature range of -40°C to +60°C• ...
1011983 is a green, 14mm, PLC basic terminal ...
Description:
1011983 is a green, 14mm, PLC basic terminal block base without relay The push-in relay socket is designed for DIN rail mounting on NS 35/7.5. • Operating temperature range of -40°C to +60°C• Screw-in connection• 2PDT• Mount in any position• ...
Phoenix Contact professional range of plug in non-latching ...
Description:
Phoenix Contact professional range of plug in non-latching relays Plug-in Mechanical switch setting indicator and manual testing button Status LEDRelease diode on DC designs.