TE Connectivity Relay Socket, 400V ac for use with RP Series, RT Series, RY Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

RT / RP Relay Plug-in Sockets, PCB or DIN Rail Mounting

For PCB or DIN rail assemblies
Easy to switch relays even in cluttered assemblies
Display and function modules are protected against reverse polarity and easy to insert
Not suitable for solenoid relays with two coils

Approvals

  UL

Specifications
Attribute Value
Voltage 400V ac
For Use With RP Series, RT Series, RY Series
Accessory Type Socket
46 : Next working day (AU stock)
341 : 5 working days (Global stock)
Price (ex. GST) Each
$ 3.01
(exc. GST)
$ 3.31
(inc. GST)
units
Per unit
1 - 24
$3.01
25 - 99
$2.83
100 - 249
$2.26
250 - 499
$2.00
500 +
$1.88
Related Products
These slim, compact, PCB mount safety relays have ...
Description:
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements ...
These miniature PCB relays are suitable for wider ...
Description:
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances. ...
2900960 is a grey, 44mm, relay base for ...
Description:
2900960 is a grey, 44mm, relay base for high power relays The relay socket is designed for DIN rail mounting on NS 35/7.5. • Operating temperature range of -40°C to +85°C• Screw connection• 3 changeover contacts• Mount in any position• ...
Miniature plug-in relays Sockets available separately Applications - ...
Description:
Miniature plug-in relays Sockets available separately Applications - telecom, test & measurement equipment Contact Material: Ag + Au Sputtered25A 120Vac Standard5A 250Vac Heavy Duty Dust protected Operating Temperature Range -40 → +70°C.