TE Connectivity Relay Socket, 400V ac for use with RP Series, RT Series, RY Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

RT / RP Relay Plug-in Sockets, PCB or DIN Rail Mounting

For PCB or DIN rail assemblies
Easy to switch relays even in cluttered assemblies
Display and function modules are protected against reverse polarity and easy to insert
Not suitable for solenoid relays with two coils

Approvals

  UL

Specifications
Attribute Value
Voltage 400V ac
For Use With RP Series, RT Series, RY Series
Accessory Type Socket
On back order for despatch 16/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Box of 2000
$ 3,520.00
(exc. GST)
$ 3,872.00
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$3,520.00
$1.76
*price indicative
Related Products
2900960 is a grey, 44mm, relay base for ...
Description:
2900960 is a grey, 44mm, relay base for high power relays The relay socket is designed for DIN rail mounting on NS 35/7.5. • Operating temperature range of -40°C to +85°C• Screw connection• 3 changeover contacts• Mount in any position• ...
Miniature plug-in relays Sockets available separately Applications - ...
Description:
Miniature plug-in relays Sockets available separately Applications - telecom, test & measurement equipment Contact Material: Ag + Au Sputtered25A 120Vac Standard5A 250Vac Heavy Duty Dust protected Operating Temperature Range -40 → +70°C.
Miniature plug-in relays Sockets available separately Applications - ...
Description:
Miniature plug-in relays Sockets available separately Applications - telecom, test & measurement equipment Contact Material: Ag + Au Sputtered25A 120Vac Standard5A 250Vac Heavy Duty Dust protected Operating Temperature Range -40 → +70°C.
The TE Connectivity 11-pin DIN rail mount socket ...
Description:
The TE Connectivity 11-pin DIN rail mount socket has screw terminal leads It has a contact terminal current rating of 10A and voltage rating of 250VAC. The socketed relay is retained and ejected using a simple clip. This relay socket ...