- RS Stock No.:
- 346-930
- Mfr. Part No.:
- ERS-8HP/C1006
- Brand:
- Tempatron
Discontinued product
- RS Stock No.:
- 346-930
- Mfr. Part No.:
- ERS-8HP/C1006
- Brand:
- Tempatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
10A DPCO Standard
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Approvals
UL & CSA
Specifications
Attribute | Value |
---|---|
For Use With | Octal Relay |
Accessory Type | Socket |