Relpol Terminal Accessories Diode Protection Module 1 Piece

  • RS Stock No. 914-3901
  • Mfr. Part No. M21N-GREY
  • Manufacturer Relpol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Relpol Miniature Industrial Relays

R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant

Specifications
Attribute Value
Kit Includes Diode Protection Module
Number of Pieces 1
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.16
(exc. GST)
$ 5.68
(inc. GST)
units
Per unit
1 +
$5.16
Related Products
Accessories for RT / PT / RP / ...
Description:
Accessories for RT / PT / RP / SR2M Relays Plug-in LED and protection module Also suitable for all comparable relays with 35 / 5 mm pinnings, relay height profile 15.7 / 25.5 mm Note FD = free-wheeling diode. Plug-in ...
Relpol Miniature Industrial Relays R2N, R3N and R4N ...
Description:
Relpol Miniature Industrial Relays R2N, R3N and R4N series miniature industrial relays for general applications All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). ...
Relpol Miniature Industrial Relays R2N, R3N and R4N ...
Description:
Relpol Miniature Industrial Relays R2N, R3N and R4N series miniature industrial relays for general applications All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). ...
Sockets and Accessories for MT Series DIN rail, ...
Description:
Sockets and Accessories for MT Series DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relaysLED indication, diode protection and multifunction timer modules are available for the DIN rail sockets All sockets are rated 10A ...