- RS Stock No.:
- 876-5118
- Mfr. Part No.:
- 716421
- Brand:
- F Lutze Ltd
Discontinued product
- RS Stock No.:
- 876-5118
- Mfr. Part No.:
- 716421
- Brand:
- F Lutze Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LOCC-BOX Current Control System
The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-
Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface
Standards
Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508
International approval according to UL 508
Lutze Control Relays
Specifications
Attribute | Value |
---|---|
Accessory Type | Marker Card |
For Use With | LOCC BOX |