- RS Stock No.:
- 618-8881
- Mfr. Part No.:
- 2966236
- Brand:
- Phoenix Contact
17 In Global stock for delivery within 10 working day(s)
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$55.86
(exc. GST)
$61.45
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $55.86 | $11.172 |
15 - 49 | $55.41 | $11.082 |
50 - 99 | $54.32 | $10.864 |
100 + | $52.99 | $10.598 |
*price indicative |
- RS Stock No.:
- 618-8881
- Mfr. Part No.:
- 2966236
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-in Bridge |
Related links
- Phoenix Contact Plug In Bridge for use with TMCP Circuit Breaker
- Phoenix Contact Plug In Power Relay 4PDT
- Phoenix Contact Plug In Power Relay DPDT
- Phoenix Contact Plug In Power Relay SPST
- Phoenix Contact Plug In Power Relay SPDT
- Phoenix Contact Plug In Module, Bridge Rectifier
- Phoenix Contact Plug In Power Relay
- Phoenix Contact Plug In Block Plug-In, 1-Row