- RS Stock No.:
- 410-8035
- Mfr. Part No.:
- 2296058
- Brand:
- Phoenix Contact
- RS Stock No.:
- 410-8035
- Mfr. Part No.:
- 2296058
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge