- RS Stock No.:
- 826-4678
- Mfr. Part No.:
- GP1A52HRJ00F
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 826-4678
- Mfr. Part No.:
- GP1A52HRJ00F
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
Slotted Optical Switch, Logic Output
Slotted Optical Switches, Sharp
Specifications
Attribute | Value |
---|---|
Output Device | Transistor |
Typical Rise Time | 0.5µs |
Typical Fall Time | 0.5µs |
Number of Channels | 1 |
Number of Pins | 5 |
Mounting Type | Through Hole |
Package Type | OPIC |
Dimensions | 12.2 x 10 x 5mm |
Height | 5mm |
Length | 12.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 10mm |
Operating Temperature Range | -25 → +85°C |