TMD26711 ams AG, TMD SMT Reflective Sensor, Photodiode Output, Lead-less package

  • RS Stock No. 785-7709
  • Mfr. Part No. TMD26711
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Reflective Optical Sensors, ams

TMD2671
Digital Proximity Detector
TMD2771 Digital ALS (Ambient Light Sensor) & Proximity Detector

Reflective Optical Sensors, ams

Specifications
Attribute Value
Peak Sensor Distance 100mm
Output Device Photodiode
Typical Rise Time 20ns
Typical Fall Time 20ns
Number of Channels 1
Number of Pins 8
Mounting Type Surface Mount
Package Type Flat No Lead
Dimensions 3.94 x 2.36 x 1.35mm
Height 1.35mm
Length 3.94mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Width 2.36mm
Series TMD
Operating Temperature Range -30 → + 85°C
38 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 2.62
(exc. GST)
$ 2.88
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$2.62
$5.24
20 - 38
$2.60
$5.20
40 - 98
$2.585
$5.17
100 - 498
$2.565
$5.13
500 +
$2.55
$5.10
*price indicative
Packaging Options:
Related Products
TSL2584TSV Ambient Light Sensor, ams AG The TSL2584TSV ...
Description:
TSL2584TSV Ambient Light Sensor, ams AG The TSL2584TSV is a very-high sensitivity light-to-digital converter that transforms light intensity into a digital signal output with a fast-mode I²C interface The device combines one broadband photodiode (visible plus infrared) and one infrared-responding ...
TSL1401CL Linear Sensor Array The TSL1401CL linear array ...
Description:
TSL1401CL Linear Sensor Array The TSL1401CL linear array from Austriamicrosystems consists of integrating photosensing pixels These pixels measure incident light over a user-defined exposure time and generate a voltage or digital output which represents the light exposure at each pixel. ...
Distance Measuring Sensors, Sharp A range of distance ...
Description:
Distance Measuring Sensors, Sharp A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance ...
Miniature Slotted Optical Switch, Vishay The TCST2103, TCST2202, ...
Description:
Miniature Slotted Optical Switch, Vishay The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light These part numbers include options for ...