- RS Stock No.:
- 785-7705
- Mfr. Part No.:
- TMD27711
- Brand:
- ams
Discontinued product
- RS Stock No.:
- 785-7705
- Mfr. Part No.:
- TMD27711
- Brand:
- ams
Technical data sheets
Legislation and Compliance
Product Details
Reflective Optical Sensors, ams
TMD2671
Digital Proximity Detector
TMD2771 Digital ALS (Ambient Light Sensor) & Proximity Detector
Digital Proximity Detector
TMD2771 Digital ALS (Ambient Light Sensor) & Proximity Detector
Reflective Optical Sensors, ams
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 100mm |
Output Device | Photodiode |
Typical Rise Time | 20ns |
Typical Fall Time | 20ns |
Number of Channels | 1 |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Package Type | Flat No Lead |
Dimensions | 3.94 x 2.36 x 1.35mm |
Height | 1.35mm |
Length | 3.94mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Width | 2.36mm |
Operating Temperature Range | -30 → + 85°C |
Series | TMD |