- RS Stock No.:
- 203-5885
- Mfr. Part No.:
- MAX86916EFD+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 203-5885
- Mfr. Part No.:
- MAX86916EFD+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim integrated MAX86916 evaluation system (EV system) allows for the quick evaluation of the MAX86916 optical module for applications at various sites on the body, particularly the finger. The MAX86916 has four LEDs (blue, green, red, and IR) and one photodiode. The MAX86916 supports a standard I2C interface.
Quick Evaluation of the MAX86916 IC
Extensive Control Over Device Registers
Data Logging and Real-Time Monitoring Capabilities
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Extensive Control Over Device Registers
Data Logging and Real-Time Monitoring Capabilities
Fully Assembled and Tested
Windows® 7, 8, and 10-Compatible Software
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Series | MAX86916EFD+ |