GP2Y0A710K0F Sharp, Reflective Sensor

  • RS Stock No. 178-7429
  • Mfr. Part No. GP2Y0A710K0F
  • Manufacturer Sharp
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Analogue output types produce an output voltage related to distance
Digital output types switch at a specified target distance
Insensitive to the colour of target objects
No additional external control circuits are required

Distance Measuring Sensors

Specifications
Attribute Value
Peak Sensor Distance 5500mm
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature Range -10 → +60°C
On back order for despatch 26/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$ 22.93
(exc. GST)
$ 25.22
(inc. GST)
units
Per unit
Per Box*
500 +
$22.93
$11,465.00
*price indicative
Related Products
Detector Kit Packs Osi Sense XU offers a ...
Description:
Detector Kit Packs Osi Sense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide They are suitable for many applications such as material handling, packaging, labeling, ...
Miniature Slotted Optical Switch, Vishay The TCST2103, TCST2202, ...
Description:
Miniature Slotted Optical Switch, Vishay The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light These part numbers include options for ...
GP2A200LCS0F Series are OPIC output, reflective photointerrupters with ...
Description:
GP2A200LCS0F Series are OPIC output, reflective photointerrupters with emitter and detector facing the same direction in a molding that provides non-contact sensing This family of devices uses light modulation to educe the affects of disturbing light, and the sensor is ...
OPB700/701/702 Reflective Object Sensors OPB700 and OPB700ALZ series ...
Description:
OPB700/701/702 Reflective Object Sensors OPB700 and OPB700ALZ series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housingOPB701 and OPB701ALZ sensors consist of an ...