- RS Stock No.:
- 146-0728
- Mfr. Part No.:
- GP2A25NJJ00F
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 146-0728
- Mfr. Part No.:
- GP2A25NJJ00F
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
GP2A25J0000F Series are OPIC output, reflective photointerrupters with emitter and detector facing the same direction in a molding that provides non-contact sensing. This family of devices uses light modulation to reduce the affects of disturbing light, and the sensor is optimized to work in the selected focal distance. A 3-pin connector is included to allow remote-mount or off-board designs.
Reflective with OPIC Light Modulated Output
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
Highlights Includes additional screw fi xing holes, Position pin to prevent mis-alignment, Long focal distance
RoHS directive compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 27 (Non-Detection) mm, 9 (Detection) mm |
Output Device | Photointerrupter |
Mounting Type | Surface Mount |
Dimensions | 39.8 x 9 x 8.65mm |
Height | 8.65mm |
Length | 39.8mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Output Signal Type | Analogue |
Width | 9mm |
Operating Temperature Range | -10 → +60°C |