- RS Stock No.:
- 909-2749
- Mfr. Part No.:
- GC2722 (20-30AT)
- Brand:
- Assemtech
Discontinued product
- RS Stock No.:
- 909-2749
- Mfr. Part No.:
- GC2722 (20-30AT)
- Brand:
- Assemtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 1A |
Contact Resistance | 100mΩ |
Contact Material | Rhodium |
Maximum Release Time | 0.1ms |
Operating Time Including Bounce | 0.5ms |
AT Value Range | 20-30AT |
Width | 2.6 (Dia.)mm |
Length | 19mm |
Dimensions | 2.6 (Dia.) x 19mm |