SPDT Reed Relay, 1.2 A, 5V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DLR Series Reed Relay

Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode

//media.rs-online.com/t_line/LD256200-03.gif
//media.rs-online.com/t_line/LD256200-04.gif
//media.rs-online.com/t_line/LD256200-05.gif
//media.rs-online.com/t_line/LD256200-06.gif
//media.rs-online.com/t_line/LD256200-07.gif
//media.rs-online.com/t_line/LD256200-08.gif
Specifications
Attribute Value
Contact Configuration SPDT
Coil Voltage 5V dc
Mounting Type PCB Mount
Maximum Switching Voltage AC 175V ac
Maximum Switching Voltage DC 175V dc
Coil Power 50mW
Coil Resistance 200 Ω
Length 19.3mm
Height 5.7mm
Depth 6.4mm
Dimensions 19.3 x 6.4 x 5.7mm
Isolation Coil To Contact 1.5kV rms
Operating Temperature Range -40 → +85°C
Terminal Type Through Hole
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Maximum Switching Power DC 3 W
Operating Time Including Bounce 1.1ms
Contact Material Ruthenium
Contact Resistance 150 mΩ
44 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 20.53
(exc. GST)
$ 22.58
(inc. GST)
units
Per unit
1 - 4
$20.53
5 - 9
$19.33
10 - 24
$18.47
25 - 49
$17.91
50 +
$17.28
Related Products
Miniature high voltage relay The Cynergy3 S8 series ...
Description:
Miniature high voltage relay The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature ...
Cynergy 3 - Reed Relay D-HR Series Cynergy ...
Description:
Cynergy 3 - Reed Relay D-HR Series Cynergy 3 reed relays have high isolation voltages These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies. Features and Benefits Low contact resistance10kV ot 15kV isolation ...
Miniature reed relay in a dual-in-line (DIL) package ...
Description:
Miniature reed relay in a dual-in-line (DIL) package with a choice of normally open, normally open high-voltage, normally closed or changeover contacts capable of switching up to 300Vdc at 10W Available with 5V, 12V and 24V coils and diode suppression. ...
SPNO Reed Relay B Series Encapsulated in a ...
Description:
SPNO Reed Relay B Series Encapsulated in a nickel-plated steel case for magnetic screening Mechanical Life : 108 Operations Maximum switching current 1A Encapsulated in a nickel-plated steel case for magnetic screening Mechanical Life : 108 Operations Maximum switching current ...