Fairchild MBR1545CT Dual Schottky Diode, Common Cathode, 45V 15A, 3-Pin TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Schottky Barrier Rectifier Diodes, Dual and Common Cathode, Fairchild Semiconductor

Diodes and Rectifiers, Fairchild Semiconductor

Whether you are working on a new design, or purchasing, Fairchild provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Specifications
Attribute Value
Diode Configuration Common Cathode
Maximum Continuous Forward Current 15A
Number of Elements per Chip 2
Peak Reverse Repetitive Voltage 45V
Mounting Type Through Hole
Package Type TO-220
Diode Type Schottky
Diode Technology Schottky
Pin Count 3
Maximum Forward Voltage Drop 840mV
Length 10.67mm
Width 4.83mm
Height 16.51mm
Peak Non-Repetitive Forward Surge Current 150A
Minimum Operating Temperature -65 °C
Peak Reverse Current 15mA
Dimensions 10.67 x 4.83 x 16.51mm
Maximum Operating Temperature +150 °C
Discontinued product