- RS Stock No.:
- 802-2932
- Mfr. Part No.:
- 1N5408
- Brand:
- Fairchild Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 802-2932
- Mfr. Part No.:
- 1N5408
- Brand:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-201AD |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 1000V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Diameter | 5.6mm |
Peak Non-Repetitive Forward Surge Current | 200A |