- RS Stock No.:
- 903-3245
- Mfr. Part No.:
- UF4004
- Brand:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-3245
- Mfr. Part No.:
- UF4004
- Brand:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultrafast Recovery Rectifier, HY Electronic (Cayman) Limited
The HY Electronic Ultrafast Rectifiers consist of several series which offer reverse voltage from as low as 50V to 1000 volts including their forward current at 1 Amp to 3 Amps. The UF400x SERIES, HER20x SERIES and UF540x are all supplied in moulded plastic JEDEC cases. The ultra-fast switching makes it very efficient and the colour band indicates that it is a cathode type.
UF400X SERIES - 50 to 1000 Volts, 1 A (JEDEC DO-41)
HER20X SERIES - 50 to 1000 Volts, 2 A (JEDEC DO-15)
UF540x Series - 50 to 1000 Volts, 3A (JEDEC DO-27)
· Diffused junction
· Ultrafast switching
· Low reverse leakage current
· Low forward voltage drop
· High current capability
· The plastic material carries UL recognition 94V-0
HER20X SERIES - 50 to 1000 Volts, 2 A (JEDEC DO-15)
UF540x Series - 50 to 1000 Volts, 3A (JEDEC DO-27)
· Diffused junction
· Ultrafast switching
· Low reverse leakage current
· Low forward voltage drop
· High current capability
· The plastic material carries UL recognition 94V-0
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 300V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Diameter | 2.7mm |
Peak Non-Repetitive Forward Surge Current | 30A |