- RS Stock No.:
- 830-5041
- Mfr. Part No.:
- ASML-5822-BLKG
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 830-5041
- Mfr. Part No.:
- ASML-5822-BLKG
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, Avago Technologies
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-323 |
Maximum Continuous Forward Current | 1A |
Diode Configuration | Series |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 500mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |