- RS Stock No.:
- 825-2634
- Mfr. Part No.:
- W0503RC160
- Brand:
- IXYS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$444.71
(exc. GST)
$489.18
(inc. GST)
Units | Per unit |
1 + | $444.71 |
- RS Stock No.:
- 825-2634
- Mfr. Part No.:
- W0503RC160
- Brand:
- IXYS
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rectifier Diodes Anode Stud, Ixys
A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud anode/lead cathode configuration.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Maximum Continuous Forward Current | 735A |
Peak Reverse Repetitive Voltage | 1600V |
Diode Configuration | Stud Anode |
Rectifier Type | High Voltage |
Diode Type | Rectifier |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Diameter | 27.4mm |
Peak Non-Repetitive Forward Surge Current | 6.1kA |