- RS Stock No.:
- 816-7669
- Mfr. Part No.:
- BAT120C
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-7669
- Mfr. Part No.:
- BAT120C
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 25V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 + Tab |
Maximum Forward Voltage Drop | 450mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 10A |