- RS Stock No.:
- 807-0735
- Mfr. Part No.:
- FFA40UP35STU
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 807-0735
- Mfr. Part No.:
- FFA40UP35STU
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-3P |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 350V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.6V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 55ns |
Peak Non-Repetitive Forward Surge Current | 300A |