- RS Stock No.:
- 753-2712
- Mfr. Part No.:
- BAT240AE6327HTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 753-2712
- Mfr. Part No.:
- BAT240AE6327HTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 400mA |
Peak Reverse Repetitive Voltage | 240V |
Diode Configuration | Series |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 900mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 1A |