- RS Stock No.:
- 739-0476
- Mfr. Part No.:
- BAS16
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 739-0476
- Mfr. Part No.:
- BAS16
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Small Signal Switching Diodes, ON Semiconductor
This ON Semiconductor small signal diode is a simple component generally used in electronic circuits, often used where small currents or high frequencies are involved. The key function of a diode is to control the direction of the current. The current passing through a diode can only go in one direction, called the forward direction.
This product is for general usage and suitable for many different applications. This high conductance fast diode part complies to Pb-free and Halide free, it uses silicon junction diode technology.
What is this products pin count?
3 Pin
What is the maximum repetitive reverse voltage?
85V
This product is for general usage and suitable for many different applications. This high conductance fast diode part complies to Pb-free and Halide free, it uses silicon junction diode technology.
What is this products pin count?
3 Pin
What is the maximum repetitive reverse voltage?
85V
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 85V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 6ns |
Peak Non-Repetitive Forward Surge Current | 2A |