- RS Stock No.:
- 715-9663
- Mfr. Part No.:
- DA2JF2300L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 715-9663
- Mfr. Part No.:
- DA2JF2300L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SMini2 F5 B |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 300V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 400ns |
Peak Non-Repetitive Forward Surge Current | 3A |