- RS Stock No.:
- 687-2775
- Mfr. Part No.:
- BAS16 RF
- Brand:
- Taiwan Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 687-2775
- Mfr. Part No.:
- BAS16 RF
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 75V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 6ns |
Peak Non-Repetitive Forward Surge Current | 2A |