- RS Stock No.:
- 178-0527
- Mfr. Part No.:
- RFN10T2DNZC9
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0527
- Mfr. Part No.:
- RFN10T2DNZC9
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RFN10T2DNZ is Low VF fast recovery Diode for General rectification.
Cathode common dual type
Low VF
Low switching loss
Low VF
Low switching loss
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FN |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 200V |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 3 + Tab |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 25ns |
Peak Non-Repetitive Forward Surge Current | 80A |