- RS Stock No.:
- 171-4765
- Mfr. Part No.:
- RB068LAM-40TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4765
- Mfr. Part No.:
- RB068LAM-40TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RB068LAM-40 is Schottky Barrier Diode for general rectification.
Small power mold type (PMDTM)
High reliability
Super Low IR
Application:
General Rectification
High reliability
Super Low IR
Application:
General Rectification
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PMDTM, SOD-128 |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 690mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 50A |