ROHM 110V 30A, Dual Diode, 2 + Tab-Pin D2PAK RB228NS100TL

  • RS Stock No. 171-4007
  • Mfr. Part No. RB228NS100TL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.

Cathode common type.
Low IR type, highly reliable.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LPDS, TO-263S
Maximum Continuous Forward Current 30A
Peak Reverse Repetitive Voltage 110V
Diode Type Schottky
Pin Count 2 + Tab
Maximum Forward Voltage Drop 870mV
Number of Elements per Chip 2
Diode Technology Silicon Junction
Peak Non-Repetitive Forward Surge Current 100A
On back order for despatch 13/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$ 1.30
(exc. GST)
$ 1.43
(inc. GST)
units
Per unit
Per Reel*
1000 - 1000
$1.30
$1,300.00
2000 - 4000
$1.275
$1,275.00
5000 - 9000
$1.251
$1,251.00
10000 +
$1.228
$1,228.00
*price indicative