ROHM 100V 10A, Dual Diode, 2 + Tab-Pin DPAK RB088BM100TL

  • RS Stock No. 171-3991
  • Mfr. Part No. RB088BM100TL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RB088BM100 is power mold type Schottky Barrier Diode.

Power Mold Type (TO-252)
Cathode common dual type
High reliability
Super low VF

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SC-63, TO-252
Maximum Continuous Forward Current 10A
Peak Reverse Repetitive Voltage 100V
Diode Configuration 2x Common Cathode Pair
Diode Type Schottky
Pin Count 2 + Tab
Maximum Forward Voltage Drop 870mV
Number of Elements per Chip 2
Diode Technology Silicon Junction
Peak Non-Repetitive Forward Surge Current 50A
On back order for despatch 27/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 0.683
(exc. GST)
$ 0.751
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
$0.683
$1,707.50
5000 - 7500
$0.664
$1,660.00
10000 +
$0.646
$1,615.00
*price indicative
Related Products
The FERD series of diodes from STMicroelectronics offer ...
Description:
The FERD series of diodes from STMicroelectronics offer a unique trade-off between low forward voltage drop and low leakage current A 30A Field Effect Rectifier device features a 25% reduction in forward voltage when compared to a conventional 30A Schottky ...
Schottky Rectifiers are semiconductor diodes that exhibit very ...
Description:
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power ...
This ON Semiconductor Schottky power rectifier employs the ...
Description:
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in ...
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes The components offer the best available combination of quality, features, and packaging options.