- RS Stock No.:
- 171-1441
- Mfr. Part No.:
- S10P45
- Brand:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 171-1441
- Mfr. Part No.:
- S10P45
- Brand:
- HY Electronic Corp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Rectifier Diode - S10/S15 Series
HY Electronic (Cayman) Limited S10/S15 schottky diode has a low forward voltage drop. They range from 45 V to 100 VRRM with a forward current of 10 A or 15 A. The surface mount schottky barrier rectifier is ideal for automated placements in its TO277A package. The diode has a low profile height and the leads comply with EU RoHS 2002/95 EC directives
Solder Terminals: MIL-STD-750
Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TO-277A |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 570mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 180A |