- RS Stock No.:
- 168-4436
- Mfr. Part No.:
- DSSK50-01A
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 168-4436
- Mfr. Part No.:
- DSSK50-01A
- Brand:
- IXYS
Legislation and Compliance
Product Details
Schottky Barrier Diodes, Ixys
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-247AD |
Maximum Continuous Forward Current | 50A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 450A |