- RS Stock No.:
- 168-1407
- Mfr. Part No.:
- RF1501TF3S
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-1407
- Mfr. Part No.:
- RF1501TF3S
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
High-reliability TO-220 package product.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO220NFN |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 350V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Pin Count | 2 + Tab |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 30ns |
Peak Non-Repetitive Forward Surge Current | 100A |