ON Semi 30V 200mA, Diode, 2-Pin SOD-523F RB520S30

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Specifications
Attribute Value
Maximum Continuous Forward Current 200mA
Diode Configuration Single
Number of Elements per Chip 1
Peak Reverse Repetitive Voltage 30V
Mounting Type Surface Mount
Package Type SOD-523F
Diode Type Schottky
Diode Technology Schottky
Pin Count 2
Maximum Forward Voltage Drop 600mV
16000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 8000)
$ 0.038
(exc. GST)
$ 0.042
(inc. GST)
units
Per unit
Per Reel*
8000 +
$0.038
$304.00
*price indicative