- RS Stock No.:
- 166-1361
- Mfr. Part No.:
- 1PS70SB14,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-1361
- Mfr. Part No.:
- 1PS70SB14,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Series |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 600mA |