ROHM 30V 200mA, Diode, 2-Pin SOD-323FL RB541VM-30TE-17

  • RS Stock No. 150-3513
  • Mfr. Part No. RB541VM-30TE-17
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small mold type (UMD2)
High reliability
Super Low VF

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOD-323FL
Maximum Continuous Forward Current 200mA
Peak Reverse Repetitive Voltage 30V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Number of Elements per Chip 1
Peak Non-Repetitive Forward Surge Current 1A
250 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 250)
$ 0.052
(exc. GST)
$ 0.057
(inc. GST)
units
Per unit
Per Pack*
250 - 250
$0.052
$13.00
500 - 1000
$0.047
$11.75
1250 - 2250
$0.043
$10.75
2500 - 12250
$0.04
$10.00
12500 +
$0.037
$9.25
*price indicative
Packaging Options:
Related Products
High efficiency Ultra-small, low-profile surface-mount packages Optimized for ...
Description:
High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current
High efficiency Ultra-small, low-profile surface-mount packages Optimized for ...
Description:
High efficiency Ultra-small, low-profile surface-mount packages Optimized for Low forward voltage drop and high junction temperature Low capacitance Negligible power switching losses Low leakage current